| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 95-902-449-008 |
| Overall Length: | 8 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-449-008 |
95-902-449-008
| Heilind Number: | AMR095-902-449-008 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 95-902-449-008 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.085 Inch 8 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance SMA Straight Plug to SMA Straight Plug Hand Formable Cable Assembly. Measuring 8 inches in length and boasting a 50 Ohm impedance, it ensures reliable signal transmission in any setup. Crafted with precision, the cable features Hand Formable .085-inch construction, offering flexibility and durability for seamless installation. With SMA connectors on both ends, it guarantees a secure and efficient connection. Ideal for various applications, this cable assembly is a must-have for professionals in need of top-quality wire management solutions.

