| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-449-009 |
| Overall Length: | 9 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-449-009 |
095-902-449-009
| Heilind Number: | AMR095-902-449-009 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-449-009 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.085 Inch 9 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this SMA Straight Plug to SMA Straight Plug Hand Formable Cable Assembly. Measuring at 0.085 inches in diameter and 9 inches in length, this cable is designed for optimal performance. With a 50 ohm impedance and RoHS compliance, it guarantees a secure and environmentally friendly connection. The hand formable design allows for easy installation, perfect for various applications. Upgrade your setup with this high-quality coaxial cable assembly.

