| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-449-010 |
| Overall Length: | 10 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-449-010 |
095-902-449-010
| Heilind Number: | AMR095-902-449-010 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-449-010 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.085 Inch 10 in Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect SMA-compatible devices with this high-quality cable assembly. Featuring a straight plug to straight plug configuration, it ensures a secure and reliable connection. The 10-inch length offers flexibility in setup, while the hand-formable 0.085-inch cable type allows for easy routing in tight spaces. With a 50-ohm impedance, it's suitable for various applications requiring precise signal transmission. Perfect for wire management and coaxial setups, this assembly is a must-have for professionals in need of efficient and durable connectivity solutions.

