| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-449-024 |
| Overall Length: | 24 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-449-024 |
095-902-449-024
| Heilind Number: | AMR095-902-449-024 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-449-024 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.085 Inch 24 in Length 50 Ohms
More >>Specifications
Detailed Description
Ensure seamless connectivity with this high-quality SMA Straight Plug to SMA Straight Plug Hand Formable Cable Assembly. Measuring 24 inches in length, it guarantees optimal signal transmission with its 50 Ohm impedance. Crafted from durable Hand Formable .085 inch cable, it offers flexibility and reliability for various applications. Both connector ends feature SMA Straight Plug style, meeting industry standards for secure connections. Rest assured, this cable assembly is RoHS compliant, aligning with environmental regulations for responsible manufacturing. Perfect for wire management and coaxial setups, it's a must-have for maintaining efficient communication systems.

