| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-449M050 |
| Overall Length: | 19.69 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-449M050 |
095-902-449M050
| Heilind Number: | AMR095-902-449M050 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-449M050 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.085 Inch 500 mm Length 50 Ohms
More >>Specifications
Detailed Description
Connect with ease using our SMA Straight Plug to SMA Straight Plug Hand Formable Cable Assembly. With a 0.085-inch diameter and a length of 500mm, this cable ensures a secure and stable connection for your devices. The 50 Ohm impedance and high-quality construction guarantee optimal signal transmission. Perfect for wire management and various applications, this cable assembly is a reliable choice for your connectivity needs.

