| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-449M100 |
| Overall Length: | 39.37 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-449M100 |
095-902-449M100
| Heilind Number: | AMR095-902-449M100 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-449M100 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.085 Inch 1 M Length 50 Ohms
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance SMA Straight Plug to SMA Straight Plug Hand Formable Cable Assembly. Measuring 39.37 inches in length, it ensures optimal reach for your applications. Crafted with precision, the 50 ohm impedance guarantees reliable signal transmission. The hand-formable 0.085-inch cable type offers flexibility and durability, perfect for demanding environments. Whether used in wire management, cable assemblies, or coaxial setups, this assembly excels in delivering seamless connectivity. Upgrade your setup with this essential component.

