| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-450-008 |
| Overall Length: | 8 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .141 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-450-008 |
095-902-450-008
| Heilind Number: | AMR095-902-450-008 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-450-008 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.141 Inch 8 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality cable assembly, featuring SMA Straight Plug to SMA Straight Plug connectors. Designed for optimal performance, it boasts a hand-formable 0.141-inch cable that extends up to 8 inches in length. With a 50-ohm impedance, it ensures reliable signal transmission in various applications. Perfect for wire management, this coaxial cable assembly is a versatile and essential component for your setup. Upgrade your connectivity solutions with this premium-quality product.

