095-902-450-012

Heilind Number:AMR095-902-450-012
Manufacturer:Amphenol RF
Manufacturer Number:095-902-450-012
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug Hand Formable 0.141 Inch 12 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-450-012
Overall Length:12 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:Hand Formable .141 in
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-450-012

Detailed Description

Enhance signal transmission with this SMA Straight Plug to SMA Straight Plug cable assembly, designed for optimal performance in high-frequency applications. The hand-formable 0.141-inch cable boasts a 50-ohm impedance, ensuring reliable connectivity. Measuring 12 inches in length, it offers flexibility for various setups. Both ends feature SMA connectors, known for their secure and low-loss connections. RoHS compliant, this cable assembly meets stringent environmental standards, making it a responsible choice for your wire management needs. Perfect for use in a wide range of industries, including telecommunications, aerospace, and defense. Upgrade your coaxial cable assemblies with this high-quality and durable solution.