| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-450-018 |
| Overall Length: | 18 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .141 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-450-018 |
095-902-450-018
| Heilind Number: | AMR095-902-450-018 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-450-018 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.141 Inch 18 in Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect RF components with this SMA Straight Plug to SMA Straight Plug Hand Formable Cable Assembly. Measuring 0.141 inches in diameter and 18 inches in length, it offers a seamless 50 Ohm impedance for optimal signal transmission. The hand-formable cable type allows for flexible routing in tight spaces, while the straight plug connectors ensure a secure and reliable connection. Perfect for various applications in wire management and coaxial setups, this RoHS-compliant assembly guarantees both performance and compliance with environmental standards. Upgrade your setup with this high-quality cable assembly.

