| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-450-024 |
| Overall Length: | 24 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .141 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-450-024 |
095-902-450-024
| Heilind Number: | AMR095-902-450-024 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-450-024 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.141 Inch 24 in Length 50 Ohms
More >>Specifications
Detailed Description
Effortlessly connect two SMA devices with this top-quality SMA Straight Plug to SMA Straight Plug Cable Assembly. Featuring a convenient 24-inch length and crafted from durable Hand Formable 0.141-inch cable, it guarantees reliable performance. With a 50-ohm impedance and RoHS compliance, this assembly ensures optimal signal integrity while meeting environmental standards. Perfect for various applications, it's a must-have for efficient wire management in your setup. Upgrade to seamless connectivity with this essential coaxial cable assembly.

