| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-450M025 |
| Overall Length: | 9.84 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .141 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-450M025 |
095-902-450M025
| Heilind Number: | AMR095-902-450M025 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-450M025 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.141 Inch 250 mm Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect SMA devices with this high-quality cable assembly, featuring straight plug connectors on both ends. The hand-formable 0.141-inch cable ensures flexibility and durability, with a length of 250mm for convenient setup. Designed for 50 ohm impedance, this assembly guarantees reliable signal transmission. Perfect for wire management in various applications, it's a versatile component for professional use.

