| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-450M050 |
| Overall Length: | 19.69 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .141 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-450M050 |
095-902-450M050
| Heilind Number: | AMR095-902-450M050 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-450M050 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.141 Inch 500 mm Length 50 Ohms
More >>Specifications
Detailed Description
Ensure seamless connectivity with our SMA Straight Plug to SMA Straight Plug Hand Formable Cable. Featuring a 0.141-inch cable that spans a generous 500mm length, this assembly guarantees reliable signal transmission in any setup. With a 50-ohm impedance and meticulously crafted SMA connectors on both ends, it's perfect for precision applications. The hand-formable design offers flexibility for easy installation, while the rugged construction ensures durability. Whether you're in need of efficient wire management or high-performance coaxial cable assemblies, this product is a versatile solution that meets the highest standards of quality and functionality.

