095-902-451-004

Heilind Number:AMR095-902-451-004
Manufacturer:Amphenol RF
Manufacturer Number:095-902-451-004
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug Times TFlex 405 4 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-451-004
Overall Length:4 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:Times TFlex 405
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-451-004

Detailed Description

Ensure seamless connectivity with our SMA Straight Plug to SMA Straight Plug Cable Assembly. Crafted with precision and reliability in mind, this cable features Times TFlex 405 technology, guaranteeing optimal performance. With a length of 4 inches, it offers the perfect reach for your connectivity needs. Operating at an impedance of 50 ohms, it ensures efficient signal transmission. The straight plug connectors at both ends provide a secure and stable connection, while the durable construction of the cable itself offers long-lasting use. Whether for wire management, cable assemblies, or coaxial applications, this assembly is a versatile and essential component for your setup.