095-902-451-005

Heilind Number:AMR095-902-451-005
Manufacturer:Amphenol RF
Manufacturer Number:095-902-451-005
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug Times TFlex 405 5 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-451-005
Overall Length:5 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:Times TFlex 405
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-451-005

Detailed Description

Enhance your connectivity with this high-performance SMA Straight Plug to SMA Straight Plug Cable Assembly. Featuring Times TFlex 405 cable, this 5-inch length assembly ensures efficient signal transmission with its 50 Ohm impedance. The straight plug connectors at both ends offer a secure and reliable connection, perfect for various applications. Ideal for wire management, this coaxial cable assembly guarantees seamless performance in any setup. Upgrade your connectivity solutions with this essential component.