095-902-451-007

Heilind Number:AMR095-902-451-007
Manufacturer:Amphenol RF
Manufacturer Number:095-902-451-007
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug Times TFlex 405 7 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-451-007
Overall Length:7 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:Times TFlex 405
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-451-007

Detailed Description

Easily connect SMA devices with this high-quality Times TFlex 405 coaxial cable assembly. Measuring 7 inches in length, it features SMA straight plug connectors on both ends, ensuring a secure and reliable connection. With a 50-ohm impedance, it's ideal for various applications, including wireless communication and RF testing. The flexible cable design allows for easy installation in tight spaces, while maintaining signal integrity. Trust in this cable assembly for seamless connectivity in your setup.