095-902-451M025

Heilind Number:AMR095-902-451M025
Manufacturer:Amphenol RF
Manufacturer Number:095-902-451M025
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug Times TFlex 405 250 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-451M025
Overall Length:9.84 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:Times TFlex 405
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-451M025

Detailed Description

Stay securely connected with our SMA Straight Plug to SMA Straight Plug Times TFlex 405 Cable Assembly. Measuring at 250mm in length and boasting a 50 Ohm impedance, this high-quality coaxial cable ensures reliable signal transmission. Crafted with a durable Times TFlex 405 cable type, it offers optimal performance for your wire management needs. The straight plug connectors at both ends provide a seamless and efficient connection, making it perfect for various applications in the field. Trust in this cable assembly for dependable and uninterrupted connectivity in your setup.