095-902-451M050

Heilind Number:AMR095-902-451M050
Manufacturer:Amphenol RF
Manufacturer Number:095-902-451M050
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug Times TFlex 405 500 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-451M050
Overall Length:19.69 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:Times TFlex 405
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-451M050

Detailed Description

Enhance your connectivity with this high-performance SMA Straight Plug to SMA Straight Plug Times TFlex 405 cable assembly. Featuring a durable construction with a 500mm length, this 50 Ohm cable ensures reliable signal transmission. The straight plug connectors at both ends offer seamless compatibility, making it ideal for various applications. Crafted with precision, this coaxial cable assembly guarantees optimal performance in wire management and data transmission. Upgrade your setup with this essential component for seamless connectivity.