095-902-451M100

Heilind Number:AMR095-902-451M100
Manufacturer:Amphenol RF
Manufacturer Number:095-902-451M100
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug Times TFlex 405 1 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-451M100
Overall Length:39.37 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:Times TFlex 405
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-451M100

Detailed Description

Enhance your RF connectivity with this high-performance SMA Straight Plug to SMA Straight Plug cable assembly. Measuring 1 meter in length and boasting a low 50 Ohm impedance, it ensures reliable signal transmission in various applications. Crafted with Times TFlex 405 cable, known for its durability and flexibility, this assembly guarantees efficient data transfer. The straight plug connectors on both ends offer easy and secure connections, making it ideal for wire management in professional setups. Elevate your coaxial cable assemblies with this essential component.