095-902-459-004

Heilind Number:AMR095-902-459-004
Manufacturer:Amphenol RF
Manufacturer Number:095-902-459-004
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMP Straight Plug Times TFlex 405 4 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-459-004
Overall Length:4 in
Connector End 1:SMA
Connector End 2:SMP
Impedance:50 Ω
Cable Type:Times TFlex 405
Cable Assembly Type:SMA to SMP
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-459-004

Detailed Description

Enhance connectivity with this high-quality cable assembly, featuring an SMA Straight Plug to SMP Straight Plug design. Crafted for optimal performance, it boasts a 4-inch length and 50-ohm impedance, making it ideal for various applications. The cable itself is Times TFlex 405, known for its durability and reliability. Whether you're in need of a seamless audio or data transfer, this assembly guarantees efficient signal transmission. Both RoHS compliant and meticulously engineered, it ensures not only functionality but also environmental responsibility. Upgrade your wire management setup with this essential component, a must-have for any professional seeking top-tier connectivity solutions.