095-902-459-007

Heilind Number:AMR095-902-459-007
Manufacturer:Amphenol RF
Manufacturer Number:095-902-459-007
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMP Straight Plug Times TFlex 405 7 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-459-007
Overall Length:7 in
Connector End 1:SMA
Connector End 2:SMP
Impedance:50 Ω
Cable Type:Times TFlex 405
Cable Assembly Type:SMA to SMP
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-459-007

Detailed Description

Enhance your connectivity with this high-performance cable assembly, featuring an SMA straight plug to SMP straight plug configuration. Crafted with precision and durability in mind, this cable boasts a 7-inch length, perfect for various applications. With a 50 Ohm impedance and RoHS compliance, it ensures reliable signal transmission while meeting environmental standards. The cable itself is made of Times TFlex 405, known for its superior quality and performance. Whether you're in need of a seamless connection for data transfer or signal integrity, this cable assembly is a must-have for any setup. Upgrade your wire management with this essential component, part of our comprehensive range of coaxial cable assemblies.