095-902-459-008

Heilind Number:AMR095-902-459-008
Manufacturer:Amphenol RF
Manufacturer Number:095-902-459-008
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMP Straight Plug Times TFlex 405 8 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-459-008
Overall Length:8 in
Connector End 1:SMA
Connector End 2:SMP
Impedance:50 Ω
Cable Type:Times TFlex 405
Cable Assembly Type:SMA to SMP
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-459-008

Detailed Description

Enhance your connectivity with this high-quality cable assembly, featuring an SMA Straight Plug to SMP Straight Plug connection. With an impedance of 50 ohms and an overall length of 8 inches, it offers reliable signal transmission. Crafted with Times TFlex 405 cable, it ensures durability and performance. Perfect for various applications, this RoHS-compliant assembly is a must-have for efficient wire management and coaxial setups. Elevate your connectivity experience with this essential component.