095-902-459-011

Heilind Number:AMR095-902-459-011
Manufacturer:Amphenol RF
Manufacturer Number:095-902-459-011
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMP Straight Plug Times TFlex 405 11 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-459-011
Overall Length:11 in
Connector End 1:SMA
Connector End 2:SMP
Impedance:50 Ω
Cable Type:Times TFlex 405
Cable Assembly Type:SMA to SMP
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-459-011

Detailed Description

Enhance your connectivity with this meticulously crafted cable assembly, featuring a SMA straight plug to SMP straight plug configuration. Designed for optimal performance, the Times TFlex 405 cable offers a reliable 50 Ohm impedance over its 11-inch length, ensuring seamless signal transmission. Perfect for various applications, this high-quality coaxial cable assembly guarantees efficient wire management and durable connectivity. Upgrade your setup with this essential component, a must-have in any tech arsenal.