095-902-459-024

Heilind Number:AMR095-902-459-024
Manufacturer:Amphenol RF
Manufacturer Number:095-902-459-024
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMP Straight Plug Times TFlex 405 24 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-459-024
Overall Length:24 in
Connector End 1:SMA
Connector End 2:SMP
Impedance:50 Ω
Cable Type:Times TFlex 405
Cable Assembly Type:SMA to SMP
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-459-024

Detailed Description

Effortlessly connect devices with our SMA Straight Plug to SMP Straight Plug Cable Assembly. Featuring Times TFlex 405 cable for optimal signal transmission, this 24-inch length cable is perfect for achieving seamless connectivity in a variety of applications. With SMA and SMP connectors on either end, compatibility is ensured with ease. Boasting a 50 ohm impedance, it offers high performance and reliability. Ideal for wire management and coaxial setups, this assembly is a versatile and essential component for your connectivity needs.