| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-463-007 |
| Overall Length: | 7 in |
| Connector End 1: | SMA |
| Connector End 2: | Unterminated |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMA to Unterminated Cable Assemblies |
| Connector End 1 Style: | Str Jack |
| Connector End 2 Style: | Unterminated |
| SKU: | AMR095-902-463-007 |
095-902-463-007
Specifications
Detailed Description
Enhance your connectivity with this high-quality SMA to Unterminated Cable Assembly, designed to ensure seamless signal transmission. With an overall length of 7 inches and impedance of 50 Ω, it offers reliable performance in various applications. The cable type, Hand Formable .085 inches, provides flexibility and durability for easy installation. Featuring SMA connector end 1 with a straight jack style, and an unterminated end 2, it facilitates secure connections. Perfect for wire management and coaxial setups, this assembly is a versatile solution for your connectivity needs. Elevate your setup with this essential component for optimal performance.

