| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-463-008 |
| Overall Length: | 8 in |
| Connector End 1: | SMA |
| Connector End 2: | Unterminated |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMA to Unterminated Cable Assemblies |
| Connector End 1 Style: | Str Jack |
| Connector End 2 Style: | Unterminated |
| SKU: | AMR095-902-463-008 |
095-902-463-008
Specifications
Detailed Description
Enhance your connectivity with this high-performance coaxial cable assembly. Featuring a durable hand formable .085 inch cable type, this 8-inch long cable is designed with precision and reliability in mind. The SMA connector on one end ensures a secure and stable connection, while the unterminated end allows for versatile applications. With an impedance of 50 ohms, this cable assembly guarantees optimal signal transmission. Perfect for various industries and applications, it is a must-have for efficient wire management and seamless connectivity solutions. Upgrade your setup with this SMA to unterminated cable assembly and experience superior performance.

