| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-463-010 |
| Overall Length: | 10 in |
| Connector End 1: | SMA |
| Connector End 2: | Unterminated |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMA to Unterminated Cable Assemblies |
| Connector End 1 Style: | Str Jack |
| Connector End 2 Style: | Unterminated |
| SKU: | AMR095-902-463-010 |
095-902-463-010
Specifications
Detailed Description
Enhance your connectivity with this high-quality SMA to Unterminated Cable Assembly. Designed for optimal performance, this cable features a hand-formable .085-inch coaxial construction, ensuring efficient signal transmission with minimal interference. With an impedance of 50 ohms and an overall length of 10 inches, it provides reliable connectivity in various applications. The SMA connector at one end, with a straight jack style, offers a secure and stable connection, while the unterminated end allows for versatile use. Whether for wire management, data transfer, or other purposes, this cable assembly is a dependable choice for your connectivity needs. Elevate your setup with this essential component, perfect for professionals and enthusiasts alike.

