095-902-475-018

Heilind Number:AMR095-902-475-018
Manufacturer:Amphenol RF
Manufacturer Number:095-902-475-018
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug Times LMR-195 18 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-475-018
Overall Length:18 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:Times LMR-195
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-475-018

Detailed Description

Enhance connectivity with this SMA Straight Plug to SMA Straight Plug Cable Assembly, meticulously crafted with high-quality Times LMR-195 coaxial cable for exceptional performance. Measuring 18 inches in length, it offers versatility in various setups while maintaining a stable 50 Ohm impedance. The straight plug connectors on both ends ensure a secure and seamless interface, making it ideal for applications in wire management, ensuring efficient signal transmission in your setup. Upgrade your connectivity solutions with this robust and reliable coaxial cable assembly.