095-902-475-024

Heilind Number:AMR095-902-475-024
Manufacturer:Amphenol RF
Manufacturer Number:095-902-475-024
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug Times LMR-195 24 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-475-024
Overall Length:24 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:Times LMR-195
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-475-024

Detailed Description

Enhance connectivity with our SMA Straight Plug to SMA Straight Plug Times LMR-195 Cable Assembly, a reliable solution for seamless signal transmission. With a 24-inch overall length, this 50-ohm impedance cable is perfect for various applications. Featuring SMA connectors on both ends, it ensures a secure and stable connection. The high-quality Times LMR-195 cable type guarantees optimal performance, making it ideal for professional setups. Perfect for wire management and coaxial cable assemblies, this product is a must-have for any tech enthusiast. Stay connected with ease and precision with this essential cable assembly.