095-902-475-036

Heilind Number:AMR095-902-475-036
Manufacturer:Amphenol RF
Manufacturer Number:095-902-475-036
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug Times LMR-195 36 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-475-036
Overall Length:36 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:Times LMR-195
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-475-036

Detailed Description

Enhance your connectivity with this high-quality SMA Straight Plug to SMA Straight Plug Cable Assembly. Featuring a durable Times LMR-195 cable in a 36-inch length, it ensures reliable signal transmission with its 50 Ohm impedance. Perfect for various applications, this cable offers seamless connectivity between SMA connectors, with straight plug styles on both ends. Whether for wire management or integrating into coaxial systems, this assembly is a versatile solution that guarantees optimal performance. Upgrade your setup with this essential component for enhanced connectivity.