095-902-475-048

Heilind Number:AMR095-902-475-048
Manufacturer:Amphenol RF
Manufacturer Number:095-902-475-048
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug Times LMR-195 48 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-475-048
Overall Length:48 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:Times LMR-195
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-475-048

Detailed Description

Stay connected seamlessly with our SMA Straight Plug to SMA Straight Plug Times LMR-195 Cable Assembly. Designed for optimal performance, this 48-inch cable boasts a 50 Ohm impedance, ensuring reliable signal transmission. The durable construction features SMA connectors at both ends, offering a secure fit for uninterrupted connectivity. Made with Times LMR-195 cable, it guarantees high-quality signal integrity. Perfect for various applications, this cable assembly is a versatile and essential component for efficient wire management.