| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-475-072 |
| Overall Length: | 72 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-195 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-475-072 |
095-902-475-072
| Heilind Number: | AMR095-902-475-072 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-475-072 |
| ECAD Model: |
Specifications
Detailed Description
Ensure seamless connectivity with our SMA Straight Plug to SMA Straight Plug Times LMR-195 Cable Assembly. With a generous length of 72 inches, this 50 Ohm impedance cable guarantees efficient signal transmission over its durable Times LMR-195 construction. The straight plug connectors at both ends offer a secure and reliable fit, ideal for various applications in wire management and coaxial cable assemblies. Trust in the quality of this essential component for your connectivity needs.

