095-902-475-096

Heilind Number:AMR095-902-475-096
Manufacturer:Amphenol RF
Manufacturer Number:095-902-475-096
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug Times LMR-195 96 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-475-096
Overall Length:96 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:Times LMR-195
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-475-096

Detailed Description

Enhance your connectivity with this high-quality SMA Straight Plug to SMA Straight Plug Times LMR-195 cable assembly. Featuring an impressive 96-inch length, it offers ample reach for your networking needs. The 50 ohm impedance ensures efficient signal transmission, while the durable construction of the Times LMR-195 cable type guarantees long-lasting performance. With SMA connectors on both ends, it's perfect for a variety of applications in the realm of wire management and coaxial cable assemblies. Upgrade your setup with this reliable and versatile cable solution.