| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-475-168 |
| Overall Length: | 168 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-195 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-475-168 |
095-902-475-168
| Heilind Number: | AMR095-902-475-168 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-475-168 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this high-quality SMA Straight Plug to SMA Straight Plug Cable Assembly, featuring Times LMR-195 coaxial cable for reliable signal transmission. With an overall length of 168 inches and impedance of 50 ohms, it's perfect for various applications. The SMA connectors ensure a secure fit, while the straight plug design offers easy installation. Ideal for wire management, this cable assembly is a versatile solution for your connectivity needs.

