095-902-475M025

Heilind Number:AMR095-902-475M025
Manufacturer:Amphenol RF
Manufacturer Number:095-902-475M025
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug Times LMR-195 250 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-475M025
Overall Length:9.84 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:Times LMR-195
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-475M025

Detailed Description

Enhance your connectivity with this high-quality SMA Straight Plug to SMA Straight Plug Cable Assembly. Measuring 250mm in length and crafted from durable Times LMR-195 cable, it ensures reliable signal transmission with its 50 ohm impedance. Perfect for various applications, this cable features SMA connectors on both ends, guaranteeing a secure and seamless connection. Ideal for wire management, it's a must-have for any setup requiring coaxial cable assemblies. Upgrade your networking capabilities with this essential product.