095-902-475M050

Heilind Number:AMR095-902-475M050
Manufacturer:Amphenol RF
Manufacturer Number:095-902-475M050
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug Times LMR-195 500 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-475M050
Overall Length:19.69 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:Times LMR-195
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-475M050

Detailed Description

Efficiently connect SMA devices with this high-quality cable assembly. Featuring SMA straight plug connectors on both ends, it ensures a secure and reliable connection. The LMR-195 coaxial cable with a 50-ohm impedance offers excellent signal transmission quality. With a length of 500mm (19.69 inches), it provides flexibility in your setup. Perfect for wire management and various applications requiring SMA to SMA connections, this assembly guarantees optimal performance. Upgrade your connectivity with ease.