095-902-475M075

Heilind Number:AMR095-902-475M075
Manufacturer:Amphenol RF
Manufacturer Number:095-902-475M075
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug Times LMR-195 750 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-475M075
Overall Length:29.53 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:Times LMR-195
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-475M075

Detailed Description

Enhance connectivity with our SMA Straight Plug to SMA Straight Plug Times LMR-195 Cable Assembly. Measuring 750mm in length, this 50 Ohm cable ensures optimal signal transmission over its 29.53-inch span. Crafted with precision, it features SMA connectors on both ends, guaranteeing a secure and seamless fit for your coaxial cable assembly needs. The Times LMR-195 cable type offers high performance and durability, making it ideal for various applications. Upgrade your wire management setup with this essential component in the Products, Wire Management, and Cable Assemblies category.