| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-475M200 |
| Overall Length: | 78.74 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-195 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-475M200 |
095-902-475M200
| Heilind Number: | AMR095-902-475M200 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-475M200 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this meticulously crafted SMA Straight Plug to SMA Straight Plug cable assembly. Measuring 2 meters in length and designed with precision, it ensures optimal signal transmission with its 50-ohm impedance. The Times LMR-195 cable type guarantees reliable performance, while the RoHS compliance reflects our commitment to environmental responsibility. Ideal for various applications, this cable assembly is a must-have for seamless wire management in any setup.

