095-902-475M300

Heilind Number:AMR095-902-475M300
Manufacturer:Amphenol RF
Manufacturer Number:095-902-475M300
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug Times LMR-195 3 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-475M300
Overall Length:118.11 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:Times LMR-195
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-475M300

Detailed Description

Easily connect your SMA devices with this high-quality coaxial cable assembly. Featuring SMA straight plug connectors on both ends and crafted from durable Times LMR-195 cable, it ensures reliable signal transmission over its 3-meter length. With a 50-ohm impedance, this assembly is perfect for various applications requiring precise signal integrity. Whether for wire management or establishing secure connections, this SMA to SMA cable assembly is a versatile and essential component in your setup. Trust in its quality construction for seamless performance in your projects.