095-902-475M400

Heilind Number:AMR095-902-475M400
Manufacturer:Amphenol RF
Manufacturer Number:095-902-475M400
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug Times LMR-195 4 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-475M400
Overall Length:157.48 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:Times LMR-195
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-475M400

Detailed Description

Enhance your connectivity with this high-quality SMA Straight Plug to SMA Straight Plug cable assembly, featuring a durable Times LMR-195 cable with a 4-meter length. With a 50 ohm impedance, it ensures reliable signal transmission in various applications. The straight plug connectors on both ends offer a secure and efficient connection, while the overall length of 157.48 inches provides flexibility for setup. Ideal for wire management and coaxial cable assemblies, this product guarantees seamless performance in your connectivity solutions.