| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-475M500 |
| Overall Length: | 196.85 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-195 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-475M500 |
095-902-475M500
| Heilind Number: | AMR095-902-475M500 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-475M500 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-quality SMA Straight Plug to SMA Straight Plug Cable Assembly. Measuring 5 meters in length and boasting an impedance of 50 ohms, it ensures reliable signal transmission. Crafted with durable Times LMR-195 cable, it offers excellent performance and longevity. With SMA connectors on both ends, it's perfect for various applications in wire management and cable assemblies. Upgrade your setup with this essential component for seamless connectivity.

