| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-475M600 |
| Overall Length: | 236.22 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-195 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-475M600 |
095-902-475M600
| Heilind Number: | AMR095-902-475M600 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-475M600 |
| ECAD Model: |
Specifications
Detailed Description
Ensure seamless connectivity with this SMA Straight Plug to SMA Straight Plug Times LMR-195 Cable Assembly. With a generous 6-meter length, this 50 Ohm impedance cable is perfect for various applications. The durable construction and high-quality connectors ensure reliable performance. Ideal for wire management, it guarantees efficient signal transmission in coaxial setups. Upgrade your connectivity with this essential component.

