| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-477-006 |
| Overall Length: | 6 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-195 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-477-006 |
095-902-477-006
| Heilind Number: | AMR095-902-477-006 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-477-006 |
| ECAD Model: |
Description:
SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-195 6 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-195 Cable Assembly. Measuring 6 inches in length and boasting a 50-ohm impedance, it ensures reliable signal transmission. The cable features durable construction and is RoHS compliant, guaranteeing both performance and environmental responsibility. Perfect for wire management and various applications, this coaxial cable assembly is a versatile solution for your connectivity needs.

