| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-477-012 |
| Overall Length: | 12 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-195 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-477-012 |
095-902-477-012
| Heilind Number: | AMR095-902-477-012 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-477-012 |
| ECAD Model: |
Description:
SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-195 12 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your signal connectivity with this high-quality SMA Straight Bulkhead Jack to SMA Straight Plug Cable Assembly. Measuring 12 inches in length and featuring Times LMR-195 cable, it ensures optimal performance with its 50 Ohm impedance. The straight jack and plug connectors offer a secure and reliable connection, making it ideal for various applications. Whether you're in need of effective wire management or seeking a dependable coaxial cable assembly, this product delivers on both quality and functionality. Upgrade your setup today and experience seamless signal transmission like never before.

