| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-477-018 |
| Overall Length: | 18 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-195 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-477-018 |
095-902-477-018
| Heilind Number: | AMR095-902-477-018 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-477-018 |
| ECAD Model: |
Description:
SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-195 18 in Length 50 Ohms
More >>Specifications
Detailed Description
Efficiently connect SMA devices with this high-quality coaxial cable assembly. Featuring a straight bulkhead jack to straight plug configuration, it ensures reliable signal transmission over its 18-inch length. The cable is constructed using Times LMR-195, known for its durability and performance. With a 50 Ohm impedance, it's suitable for various applications requiring precise signal integrity. Perfect for wire management in professional setups, this assembly guarantees seamless connectivity in demanding environments. Upgrade your coaxial connections with this essential component.

