| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-477-024 |
| Overall Length: | 24 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-195 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-477-024 |
095-902-477-024
| Heilind Number: | AMR095-902-477-024 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-477-024 |
| ECAD Model: |
Description:
SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-195 24 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your RF connectivity with this meticulously crafted cable assembly, featuring an SMA Straight Bulkhead Jack to SMA Straight Plug configuration. Perfect for demanding applications, the cable boasts a 24-inch length, meticulously engineered using Times LMR-195 for optimal signal integrity. With a 50 Ohm impedance, it ensures reliable performance in various setups. Whether you're in the field of wire management, telecommunications, or beyond, this high-quality coaxial cable assembly is a versatile and essential tool for your connectivity needs.

