| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-477-036 |
| Overall Length: | 36 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-195 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-477-036 |
095-902-477-036
| Heilind Number: | AMR095-902-477-036 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-477-036 |
| ECAD Model: |
Description:
SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-195 36 in Length 50 Ohms
More >>Specifications
Detailed Description
Stay connected with seamless precision using our SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-195 Cable Assembly. With a length of 36 inches and 50 ohms impedance, this high-quality coaxial cable ensures optimal signal transmission. The durable construction and gold-plated connectors guarantee reliable performance, while the SMA to SMA configuration offers versatile connectivity options. Perfect for wire management in various applications, this cable assembly is a essential component for maintaining efficient communication systems.

