| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-477-048 |
| Overall Length: | 48 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-195 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-477-048 |
095-902-477-048
| Heilind Number: | AMR095-902-477-048 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-477-048 |
| ECAD Model: |
Description:
SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-195 48 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-195 Cable Assembly. Measuring 48 inches in length, this 50 Ohm cable is designed for optimal performance. Featuring SMA connectors on both ends, it ensures a secure and reliable connection. The Times LMR-195 cable type offers excellent signal transmission, making it ideal for various applications. With a straight Bulkhead Jack and straight Plug configuration, it's easy to integrate into your setup. Whether for wire management or coaxial cable assemblies, this product is a versatile solution for your connectivity needs.

