| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-477M025 |
| Overall Length: | 9.84 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-195 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-477M025 |
095-902-477M025
| Heilind Number: | AMR095-902-477M025 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-477M025 |
| ECAD Model: |
Description:
SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-195 250 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-195 Cable Assembly. Designed for optimal performance, the 250mm length and 50 Ohm impedance ensure efficient signal transmission. The rugged construction and secure connections of the SMA connectors guarantee durability and reliability in various applications. Perfect for wire management and coaxial cable assemblies, this assembly is a must-have for professionals in the field. Elevate your setup with seamless connectivity and superior performance.

