| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-477M050 |
| Overall Length: | 19.69 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-195 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-477M050 |
095-902-477M050
| Heilind Number: | AMR095-902-477M050 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-477M050 |
| ECAD Model: |
Description:
SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-195 500 mm Length 50 Ohms
More >>Specifications
Detailed Description
Elevate your connectivity with this precision-engineered SMA Straight Bulkhead Jack to SMA Straight Plug cable assembly. Designed for optimal performance, it features a 500mm Times LMR-195 cable with a 50 Ohm impedance, ensuring reliable signal transmission. The straight bulkhead jack and straight plug connectors offer a secure and seamless fit for your coaxial cable needs. With an overall length of 19.69 inches, this high-quality assembly is perfect for various applications, from wire management to data transmission. Upgrade your setup with this essential component for efficient and dependable connectivity.

