| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-477M075 |
| Overall Length: | 29.53 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-195 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-477M075 |
095-902-477M075
| Heilind Number: | AMR095-902-477M075 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-477M075 |
| ECAD Model: |
Description:
SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-195 750 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-195 Cable Assembly. Measuring 750mm in length, it ensures seamless transmission with its 50 Ohm impedance. Crafted with precision, the cable features durable SMA connectors on both ends, guaranteeing a secure and efficient connection. Ideal for various applications, this coaxial cable assembly is a reliable solution for your wire management needs. Trust in its quality to deliver optimal performance in your setup.

